Dold Monitoring Relay, SPDT, DIN Rail, Monitoring: -50 °C to 150 °C, 24 V dc 24V ac

Subtotal (1 unit)*

$264.57

(exc. GST)

$291.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.57

*price indicative

RS Stock No.:
410-5963
Mfr. Part No.:
IK9094.11 AC/DC24V 0-150°C
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Application

Temperature

Contact Configuration

SPDT

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20, IP40

Minimum Temperature Monitoring

-50°C

Contact Current

4A

Supply DC Voltage

24 V dc

Maximum Temperature Monitoring

150°C

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Height

90mm

Series

IK 9094

Length

59mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
DE

IK 9094 Temperature monitor for PT100


The IK 9094.11 AC/DC24V 0 to 150°C is a Temperature Monitoring Relay with detection sensor of in-circuit broken wire. It features LED indicator for operation and state of output relay.Perfect for monitoring for example, motors, ball bearings.

This relay has no galvanic separation between measuring and auxiliary circuit. The hysteresis and latching functions are full programmable via X1 terminal.

Operating temperature: From -20°C to 60°C

Mounting Type: DIN Rail

Housing/terminal protection class: IP40/IP20

Dimensions: 17.5 x 90 x 59 mm

Features & Benefits


Standards

IEC 255, VDE 0435

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy