Siemens Monitoring Relay, NC, 30 V dc, 20.5V ac, 26.5 V ac
- RS Stock No.:
- 159-413
- Mfr. Part No.:
- 3RF2932-0JA16-1KK0
- Brand:
- Siemens
Subtotal (1 unit)*
$477.60
(exc. GST)
$525.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.60 |
*price indicative
- RS Stock No.:
- 159-413
- Mfr. Part No.:
- 3RF2932-0JA16-1KK0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 20.5V ac, 26.5V ac | |
| Supply DC Voltage | 30 V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RF29 | |
| Length | 69.5mm | |
| Height | 111.5mm | |
| Width | 45mm | |
| Standards/Approvals | CE, UL, EAC, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 20.5V ac, 26.5V ac | ||
Supply DC Voltage 30 V dc | ||
Maximum Operating Temperature 60°C | ||
Series 3RF29 | ||
Length 69.5mm | ||
Height 111.5mm | ||
Width 45mm | ||
Standards/Approvals CE, UL, EAC, IEC 60529 | ||
- COO (Country of Origin):
- CZ
The Siemens heating current monitoring device redefines reliability and performance for industrial applications. Engineered for efficient operation, it operates within a wide voltage range, ensuring adaptability to various environments.
Supports temperature extremes for reliability in diverse environments
Simplified installation through side-by-side mounting options
Meets rigorous electromagnetic compatibility standards
Related links
- Siemens Monitoring Relay NC 20.5V ac, 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Siemens Monitoring Relay DPDT 690 V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Siemens Monitoring Relay 100V ac, 230 V ac
- Siemens Monitoring Relay 0V ac 0 V ac
