Siemens Monitoring Relay, SPDT, 30 V dc, 20.5V ac, 26.5 V ac
- RS Stock No.:
- 152-938
- Mfr. Part No.:
- 3RF2990-0GA13
- Brand:
- Siemens
Subtotal (1 unit)*
$673.29
(exc. GST)
$740.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $673.29 |
*price indicative
- RS Stock No.:
- 152-938
- Mfr. Part No.:
- 3RF2990-0GA13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 20.5V ac, 26.5V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 30 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, IEC 60529, CE, UL | |
| Series | 3RF29 | |
| Height | 111.5mm | |
| Length | 69.5mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 20.5V ac, 26.5V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 30 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, IEC 60529, CE, UL | ||
Series 3RF29 | ||
Height 111.5mm | ||
Length 69.5mm | ||
Width 45mm | ||
- COO (Country of Origin):
- CZ
The Siemens Extended load monitoring is designed to provide advanced control for semiconductor relays and contactors, ensuring optimal performance in demanding applications. With a robust current range and high insulation voltage, this product delivers reliability and efficiency. Whether in industrial automation or energy management systems, its impressive operational parameters cater to a wide array of environments.
Comprehensive environmental protection
Wide operating temperature range
Easy connection for various conductor sizes
Advanced electromagnetic compatibility
Comprehensive touch protection
Side by side or clip on mounting options
Related links
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay NC 20.5V ac, 26.5 V ac
- Siemens Monitoring Relay 40mA to 2mA 110V ac, 230 V ac
- Siemens Monitoring Relay 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay 24 V dc, 24V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
