Siemens Monitoring Relay, NC, DIN Rail, 125 V dc
- RS Stock No.:
- 275-1935
- Mfr. Part No.:
- 7PG1741-3AE10-4AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,004.55
(exc. GST)
$3,305.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,004.55 |
*price indicative
- RS Stock No.:
- 275-1935
- Mfr. Part No.:
- 7PG1741-3AE10-4AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | NC | |
| Mount Type | DIN Rail | |
| Supply DC Voltage | 125 V dc | |
| Standards/Approvals | RoHS | |
| Series | XR153 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration NC | ||
Mount Type DIN Rail | ||
Supply DC Voltage 125 V dc | ||
Standards/Approvals RoHS | ||
Series XR153 | ||
- COO (Country of Origin):
- GB
The Siemens D.C. Supply supervision relay XR152 features E2 case size.
Self reset flag
Self reset contacts
Related links
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Siemens Monitoring Relay DIN Rail 50 V dc
- Siemens Monitoring Relay DIN Rail, 240 V dc
- Schmersal Monitoring Relay DIN Rail 24V ac
- Dold Monitoring Relay 1 Phase DIN Rail
- Dold Monitoring Relay 3 Phase DIN Rail
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
