Siemens Monitoring Relay, 250 V dc, 100V ac, 230 V ac

Subtotal (1 unit)*

$8,787.21

(exc. GST)

$9,665.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,787.21

*price indicative

RS Stock No.:
275-1762
Mfr. Part No.:
7SR5111-1AA11-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Minimum Operating Temperature

-10°C

Supply AC Voltage

100V ac, 230V ac

Supply DC Voltage

250 V dc

Maximum Operating Temperature

55°C

Series

7SR51

Length

217.5mm

Height

177mm

Width

153mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Siemens directional time overcurrent protection device designed for electrical systems. It features 4 current transformers inputs and 4 voltage transformers inputs for precise measurements. Additionally, it offers 9 binary inputs and 8 binary outputs for flexible control and monitoring. The device comes with a standard interface configuration, including 1 x USB port on the front panel for easy connectivity and data transfer.

Three pole tripping

Inrush current detection

Phase rotation supervision

Thermal overload protection

Circuit breaker failure protection

Ground fault differential protection

  • RS Stock No. 2752199
  • Mfr. Part No. 7SR5111-7AA26-0AA0
Each
$14,167.38
  • RS Stock No. 2752198
  • Mfr. Part No. 7SR5111-7AA16-0AA0
Each
$13,525.43
  • RS Stock No. 2752193
  • Mfr. Part No. 7SR5110-2AA11-0AA0
Each
$10,711.87
  • RS Stock No. 2752202
  • Mfr. Part No. 7SR5421-6AA16-0AA0
Each
$16,906.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy