Siemens Monitoring Relay, 1 Phase, NC, 30 V dc, 20.5V ac, 26.5 V ac
- RS Stock No.:
- 159-410
- Mfr. Part No.:
- 3RF2932-0JA13-1KK0
- Brand:
- Siemens
Subtotal (1 unit)*
$721.20
(exc. GST)
$793.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.20 |
*price indicative
- RS Stock No.:
- 159-410
- Mfr. Part No.:
- 3RF2932-0JA13-1KK0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 20.5V ac, 26.5V ac | |
| Supply DC Voltage | 30 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, IEC 60529, CE, UL | |
| Height | 111.5mm | |
| Length | 69.5mm | |
| Width | 45mm | |
| Series | 3RF29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 20.5V ac, 26.5V ac | ||
Supply DC Voltage 30 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, IEC 60529, CE, UL | ||
Height 111.5mm | ||
Length 69.5mm | ||
Width 45mm | ||
Series 3RF29 | ||
- COO (Country of Origin):
- CZ
The Siemens heating current monitoring device designed for optimal performance and reliability in various industrial applications. This innovative product excels in monitoring heating current, providing an extensive current range of 32 A across multiple voltage options.
Features finger-safe protection to prevent accidental contact
Maintains operational stability in extreme temperatures ranging from -25 to +60 °C
Offers a compact design with low-profile dimensions for space-saving efficiency
- RS Stock No. 0158009
- Mfr. Part No. 3RF2916-0JA13-1KK0
Each
$676.81
- RS Stock No. 0159409
- Mfr. Part No. 3RF2916-0JA16-1KK0
Each
$631.34
- RS Stock No. 0159412
- Mfr. Part No. 3RF2932-0JA16
Each
$756.57
- RS Stock No. 0158008
- Mfr. Part No. 3RF2916-0JA13
Each
$676.81
Related links
- Siemens Monitoring Relay NC 20.5V ac, 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Dold Monitoring Relay NC 100 V ac, 400V ac
- Siemens Monitoring Relay DPDT 690 V ac
- Siemens Monitoring Relay 240 V dc 60 V ac
- Siemens Monitoring Relay 240V ac, 60 V ac 240 V dc
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac












