Siemens Monitoring Relay, NC, 30 V dc, 20.5V ac, 26.5 V ac
- RS Stock No.:
- 158-008
- Mfr. Part No.:
- 3RF2916-0JA13
- Brand:
- Siemens
Subtotal (1 unit)*
$676.81
(exc. GST)
$744.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $676.81 |
*price indicative
- RS Stock No.:
- 158-008
- Mfr. Part No.:
- 3RF2916-0JA13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 20.5V ac, 26.5V ac | |
| Supply DC Voltage | 30 V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RF29 | |
| Width | 45mm | |
| Length | 69.5mm | |
| Standards/Approvals | UL, CE, IEC 61000-4-2, EAC | |
| Height | 111.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 20.5V ac, 26.5V ac | ||
Supply DC Voltage 30 V dc | ||
Maximum Operating Temperature 60°C | ||
Series 3RF29 | ||
Width 45mm | ||
Length 69.5mm | ||
Standards/Approvals UL, CE, IEC 61000-4-2, EAC | ||
Height 111.5mm | ||
- COO (Country of Origin):
- CZ
The Siemens advanced heating current monitoring solution adeptly ensures efficient operation in varied applications. With its robust design, the product offers superior performance through voltage ranges of 110 to 230 V AC and seamless operation under extreme conditions, maintaining reliability in demanding environments.
Includes provisions for simple mounting and installation
Designed for optimal electromagnetic compatibility
Offers various control supply voltage options for flexibility
- RS Stock No. 0159412
- Mfr. Part No. 3RF2932-0JA16
Each
$756.57
- RS Stock No. 0159413
- Mfr. Part No. 3RF2932-0JA16-1KK0
Each
$477.60
- RS Stock No. 0159410
- Mfr. Part No. 3RF2932-0JA13-1KK0
Each
$721.20
- RS Stock No. 0158009
- Mfr. Part No. 3RF2916-0JA13-1KK0
Each
$676.81
Related links
- Siemens Monitoring Relay NC 20.5V ac, 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Siemens Monitoring Relay DPDT 690 V ac
- Siemens Monitoring Relay Snap-On 200V ac, 240 V ac 240 V ac
- Siemens Monitoring Relay 240 V dc 60 V ac
- Siemens Monitoring Relay 0V ac 0 V ac











