RS Better World

Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 200V ac, 690 V ac

Subtotal (1 unit)*

$465.38

(exc. GST)

$511.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
149-153
Mfr. Part No.:
3UG5512-1BR21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Screw

Time Delay

20 ms

IP Rating

IP20

Supply AC Voltage

200V ac, 690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60068-2-27, CE, IEC 60529 2, CCC, EAC, RoHS

Width

22.5mm

Length

90mm

Series

3UG5

Height

100mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

COO (Country of Origin):
DE
The Siemens Monitoring Relay is used to monitoring of phase sequence, phase failure and phase asymmetry. It has contacts spring-loaded terminal.

IP20 protection rated

Auto RESET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy