StarTech.com 3M1A3SG-MONITOR-ARM Desk Mount Monitor Arm 27 in 13.2lb Black

Subtotal (1 unit)*

$788.58

(exc. GST)

$867.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$788.58

*price indicative

Sponsored
StarTech.com
RS Stock No.:
533-450
Mfr. Part No.:
3M1A3SG-MONITOR-ARM
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Monitor Arm

Mount Type

Desk Mount

Maximum Screen Size

27in

VESA Configurations

100 x 100 mm

Extension Arm

Yes

Maximum Load

13.2lb

Tilt Angle

-15 °, 5 °

Depth

1.4m

Material

Steel, Aluminium, Plastic

Colour

Black

Weight

8.42kg

Standards/Approvals

No

Height

23.4in

Width

24.8in

COO (Country of Origin):
CN

StarTech Monitor Arm, 13.2lb Maximum Load, 27in Maximum Screen Size - 3M1A3SG-MONITOR-ARM


This monitor ARM provides adjustable support for desktop screens, enabling flexible positioning and ergonomic viewing across typical workstation environments. It attaches to a desk and accommodates monitors up to 27in, offering a combination of metal and polymer construction in a black finish suitable for office and home setups.

Features and Benefits:


• VESA 100x100 mounting enables straightforward monitor attachment and interchangeability
• Tilt range -15 to 5 degrees allows precise screen angle adjustment
• Maximum load 13.2lb supports mid-weight display panels securely
• Extension ARM offers lateral reach and full motion positioning
• Height adjustable 23.4in permits vertical alignment for ergonomic posture
• Steel aluminium construction delivers structural support with managed weight

Applications


• Suitable for single-screen workstation setups up to 27in
• Ideal for sit-stand desks requiring frequent repositioning
• Used with CAD and design displays needing tilt adjustment
• Can be used for video-conferencing screens at desk height
• Suitable for shared workspaces where quick monitor swaps occur

How is the ARM attached to the desktop?


It uses a desk-mount Interface that secures the ARM to the edge of a desk surface.

What materials make up the ARM and why does that matter?


The assembly combines steel, aluminium and plastic to balance rigidity, manageable mass and component durability.

How much does the ARM weigh and how does that affect handling?


The unit weighs 8420g which provides a stable feel while remaining serviceable for installation.

What screen size and load limitations should I observe?


It accommodates screens up to 27in and must not exceed a 13.2lb payload for safe operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy