StarTech.com 3MP2AG-MONITOR-ARM Desk Mount Monitor Arm 27 in 15.4lb Black
- RS Stock No.:
- 533-451
- Mfr. Part No.:
- 3MP2AG-MONITOR-ARM
- Brand:
- StarTech.com
Subtotal (1 unit)*
$761.03
(exc. GST)
$837.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $761.03 |
*price indicative
- RS Stock No.:
- 533-451
- Mfr. Part No.:
- 3MP2AG-MONITOR-ARM
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Mount Type | Desk Mount | |
| Product Type | Monitor Arm | |
| Maximum Screen Size | 27in | |
| VESA Configurations | 100 x 100 mm | |
| Extension Arm | Yes | |
| Maximum Load | 15.4lb | |
| Tilt Angle | -90 °, 90 ° | |
| Material | Aluminium, Plastic, Steel | |
| Depth | 1.4m | |
| Colour | Black | |
| Width | 6.9in | |
| Standards/Approvals | No | |
| Weight | 7.74kg | |
| Height | 649mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Mount Type Desk Mount | ||
Product Type Monitor Arm | ||
Maximum Screen Size 27in | ||
VESA Configurations 100 x 100 mm | ||
Extension Arm Yes | ||
Maximum Load 15.4lb | ||
Tilt Angle -90 °, 90 ° | ||
Material Aluminium, Plastic, Steel | ||
Depth 1.4m | ||
Colour Black | ||
Width 6.9in | ||
Standards/Approvals No | ||
Weight 7.74kg | ||
Height 649mm | ||
- COO (Country of Origin):
- CN
StarTech Monitor Arm, 15.4lb Maximum Load, 27in Maximum Screen Size - 3MP2AG-MONITOR-ARM
This monitor ARM is a desk-mounted support designed to hold flat-panel displays and provide adjustable positioning for typical workstation environments. It accommodates standard VESA mounting and is built from a combination of materials to balance durability and adjustability for office or home setups.
Features and Benefits:
• Supports up to 15.4 lb allowing heavier displays to be positioned securely
• Dual tilt range from -90° to 90° enabling extensive viewing-angle adjustment
• VESA 100x100 compatibility for straightforward monitor attachment
• Extension mechanism achieves 1.4 m reach for flexible screen placement
• Height adjustment to 649 mm for ergonomic sightline optimisation
• Constructed from aluminium, steel and plastic for mixed-material strength
• Dual tilt range from -90° to 90° enabling extensive viewing-angle adjustment
• VESA 100x100 compatibility for straightforward monitor attachment
• Extension mechanism achieves 1.4 m reach for flexible screen placement
• Height adjustment to 649 mm for ergonomic sightline optimisation
• Constructed from aluminium, steel and plastic for mixed-material strength
Applications
• Suitable for mounting 27 in displays on desks
• Used with CAD and design workstations requiring angle flexibility
• Ideal for multi-user hot-desking environments needing quick reconfiguration
• Can be used for dual-monitor setups where one ARM handles a single screen
• Used for task-specific positioning in training and presentation stations
• Used with CAD and design workstations requiring angle flexibility
• Ideal for multi-user hot-desking environments needing quick reconfiguration
• Can be used for dual-monitor setups where one ARM handles a single screen
• Used for task-specific positioning in training and presentation stations
What is the maximum screen weight the ARM will carry?
It is rated to support a maximum load of 15.4 lb.
Which VESA hole pattern will fit this arm?
The attachment accepts VESA 100x100 mm configurations.
How far can the ARM extend from the desk?
The extension provides a reach of 1.4 m.
What materials form the structural components?
The main construction uses aluminium combined with steel and plastic.
What vertical adjustment range is available for setting eye level?
The height can be set up to 649 mm.
Related links
- StarTech.com 3M1A3SG-MONITOR-ARM Through Hole Monitor Arm 27 in 13.2lb Black
- StarTech.com 1MP1ACG-MONITOR-ARM Through Hole Monitor Arm 30 in 19.8lb Black
- StarTech.com 2MC1S-MONITOR-STAND Floor Dual Monitor Arm 27 in 13.2lb Black
- StarTech.com 2B-WALL-MOUNT-SHELF Wall Wall Bracket 15.4lb Black
- StarTech.com 1B-WALL-MOUNT-SHELF Wall Wall Bracket 15.4lb Black
- Bakker Elkhuizen BNEBFDW Clamp, Through Hole Dual Monitor Arm 35 in 10kg White
- StarTech.com FPWTLTBAT Monitor Arm, Wall Mount
- StarTech.com ARMWALLDS Black Monitor Arm, Wall Mount

