Kern Filter for Use with DAB and DBS Moisture Analyzers
- RS Stock No.:
- 921-044
- Mfr. Part No.:
- RH-A02
- Brand:
- Kern
N
Subtotal (1 unit)*
$238.68
(exc. GST)
$262.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.68 |
*price indicative
- RS Stock No.:
- 921-044
- Mfr. Part No.:
- RH-A02
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Filter Fibreglass | |
| Product Type | Filter | |
| For Use With | DAB and DBS Moisture Analyzers | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Filter Fibreglass | ||
Product Type Filter | ||
For Use With DAB and DBS Moisture Analyzers | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern round filter is particularly designed for mechanically stable filtration, Ideal for viscous and spattering samples.
Constructed from borosilicate glass fibres for durability
Features an organic binder ensuring stability during use
Packaged in Compact dimensions of 95x95x60 mm for efficient shipping
Weighs approximately 0.05 kg, suitable for easy handling and transport
Delivers swiftly within 1 day for Rapid availability
- RS Stock No. 1812423
- Mfr. Part No. MR01-EXT
Each
$145.00
- RS Stock No. 9063902
- Mfr. Part No. MR02
Each
$55.00
- RS Stock No. 9205500
- Mfr. Part No. 0554 0660
Each
$840.13
- RS Stock No. 1874875
- Mfr. Part No. MR07
Each
$670.00












