MikroElektronika Ready for PIC MCU Development Kit MIKROE-1280
- RS Stock No.:
- 882-8910
- Mfr. Part No.:
- MIKROE-1280
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$116.42
(exc. GST)
$128.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $116.42 | - |
| 10 - 49 | $112.58 | 3% |
| 50 + | $108.87 | 6% |
*price indicative
- RS Stock No.:
- 882-8910
- Mfr. Part No.:
- MIKROE-1280
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Kit | |
| Product Type | Evaluation Board | |
| Kit Name | Ready for PIC | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC18F25K22 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Kit | ||
Product Type Evaluation Board | ||
Kit Name Ready for PIC | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name PIC | ||
Processor Part Number PIC18F25K22 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Ready for PIC DIP28 Development Board
The Ready for PIC DIP28 Development Board has been designed to support the development of your applications using 28-pin PIC microcontrollers and features four IDC10 headers that enable connection to a variety of MikroElektronika development boards.
Features & Benefits of the Ready for PIC DIP28
•On-board PIC18F25K22 microcontroller
•Prototyping area
•Preprogrammed fast UART bootloader
•4 IDC10 headers
•USB-UART module
•Power supply regulator
•Power connector
•Power screw terminals for easy connectivity
•Suitable for 3.3 V & 5 V power supply
•Reset button
•Power LED
•Rx/Tx communication LEDs to monitor UART communications
•FTDI chip to connect to a PC through a USB cable
•Mini USB UART connector
•mikroProg connector
•Inner and outer screw holes to mount into the Ready for PIC grey case
•Compiler support
•Compatible with mikroProg programmer
Ready for PIC DIP28 Kit Contents
•Ready fpr PIC development board
•User Guide
•Schematic
•USB cable
•DVD with documentation & code examples
- RS Stock No. 7916381
- Mfr. Part No. MIKROE-766
Each
$104.29
- RS Stock No. 2686911
- Mfr. Part No. RTK0EG0042S01001BJ
Each
$282.66
- RS Stock No. 0564002
- Mfr. Part No. MA330011
Each
$68.96
- RS Stock No. 0139992
- Mfr. Part No. MIKROE-5333
Each
$641.93
Related links
- MikroElektronika Ready for PIC MCU Development Board MIKROE-766
- MikroElektronika MikroLAB for PIC MCU Development Kit MIKROE-2005
- MikroElektronika MikroLAB for PIC XL MCU Development Kit MIKROE-2007
- MikroElektronika Mikromedia MCU Development Kit MIKROE-1102
- MikroElektronika MCU Development Kit MIKROE-2017
- MikroElektronika EasyPIC PRO v7 MCU Development Kit MIKROE-995
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1208
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1207












