Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas, Liquid, Steam, 0.16m³/h Min, 8342m³/h

Subtotal (1 unit)*

$6,392.38

(exc. GST)

$7,031.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,392.38

*price indicative

RS Stock No.:
287-1613
Mfr. Part No.:
7D2C50-AAACCAAAABD2SKA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Media Monitored

Gas, Liquid, Steam

Product Type

Flow Meter

Device Type

Vortex Flow Meter

Minimum Flow Rate

0.16m³/h

Maximum Flow Rate

8342m³/h

Maximum Supply Voltage

12V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Proline Prowirl D 200

Standards/Approvals

No

COO (Country of Origin):
FR
The ENDRESS+HAUSER Prowirl D sensor can be installed directly between flanges and thus serves as the functional device for applications in ancillary processes at little installation cost. With genuine loop-powered technology, Prowirl D 200 enables seamless integration into existing infrastructures.

It offers highest operational safety in hazardous areas

Heartbeat Technology ensures process safety at all times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy