TDK 100 pF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$370.00

(exc. GST)

$410.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.37$370.00-
5000 +$0.333$333.009%

*price indicative

RS Stock No.:
921-4154
Mfr. Part No.:
C4520C0G3F101K200KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

3kV dc

Package/Case

1808

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

No

Length

4.5mm

Width

2mm

Height

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK C type 1808 high voltage series


1808 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy