TDK 100 pF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.68

(exc. GST)

$6.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$1.136$5.68
250 - 495$1.106$5.53
500 +$1.086$5.43

*price indicative

Packaging Options:
RS Stock No.:
741-6705
Mfr. Part No.:
C4520C0G3F101K200KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

3kV dc

Package/Case

1808

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Width

2mm

Height

2mm

Length

4.5mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

TDK C type 1808 high voltage series


1808 Range


  • RS Stock No. 7416705P
  • Mfr. Part No. C4520C0G3F101K200KA
Each (Supplied on a Reel)
$1.136
  • RS Stock No. 7416768
  • Mfr. Part No. C4532C0G3F101K160KA
Each (In a Pack of 5)
$1.146
  • RS Stock No. 7416768P
  • Mfr. Part No. C4532C0G3F101K160KA
Each (Supplied on a Reel)
$1.146
  • RS Stock No. 1110561
  • Mfr. Part No. C4532C0G3F151K160KA
Each (On a Reel of 1000)
$0.381

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy