TDK 220 pF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface
- RS Stock No.:
- 916-3065
- Mfr. Part No.:
- C4532C0G3F221K200KA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $4.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.98
(exc. GST)
$7.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 2,950 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.698 | $6.98 | - |
| 250 - 490 | $0.681 | $6.81 | $4.25 |
| 500 + | $0.67 | $6.70 | $14.00 |
*price indicative
- RS Stock No.:
- 916-3065
- Mfr. Part No.:
- C4532C0G3F221K200KA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Voltage | 3kV dc | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220pF | ||
Voltage 3kV dc | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 2mm | ||
Standards/Approvals No | ||
Height 2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.
Surface Mount
Low ESL
High ripple resistance
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- TDK 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 5 %, Surface
- TDK 47 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 22 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
