TDK 68 pF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$414.00

(exc. GST)

$455.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.414$414.00-
2000 - 3000$0.409$409.001%
4000 +$0.397$397.004%

*price indicative

RS Stock No.:
179-5173
Mfr. Part No.:
C4520C0G3F680K200KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

68pF

Product Type

Multilayer Ceramic Capacitor

Voltage

3kV dc

Package/Case

1808

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Length

4.5mm

Standards/Approvals

No

Height

2mm

Width

2mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
JP
Advanced design provides improved withstand voltage characteristics.

TDK's proprietary intemal electrode structure and the use of low dielectric-strength material result in highly reliable performance in high voltage applications.

Designed exclusively for reflow soldering

Applications

Inverter circuits with a liquid crystal backlight

LAN card

General high voltage circuits

Noise bypass for power supply

Transceiver for LAN

Hub, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy