TDK 22 pF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface
- RS Stock No.:
- 921-4166
- Mfr. Part No.:
- C4520C0G3F220K110KA
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-4166
- Mfr. Part No.:
- C4520C0G3F220K110KA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 3kV dc | |
| Package/Case | 1808 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 3kV dc | ||
Package/Case 1808 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 2mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK C type 1808 high voltage series
1808 Range
Related links
- TDK 22 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor 10 %, Surface
- TDK 47 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 68 pF Multilayer Ceramic Capacitor ±10 %, Surface
