TDK 470 nF Multilayer Ceramic Capacitor, 450V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$9.65

(exc. GST)

$10.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.93$9.65

*price indicative

RS Stock No.:
904-0170
Mfr. Part No.:
C4532X7T2W474K230KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

450V dc

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7T

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C4532

Standards/Approvals

RoHS

Length

4.5mm

Height

2.5mm

Width

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.


Surface Mount

Low ESL

High ripple resistance

Note

Sorted in order of dielectric, voltage then capacitance.

  • RS Stock No. 9155468
  • Mfr. Part No. CGA8N4X7T2W474K230KA
Each (In a Pack of 5)
$1.95
  • RS Stock No. 1110134
  • Mfr. Part No. CGA8N4X7T2W474K230KA
Each (On a Reel of 500)
$0.689
  • RS Stock No. 9155468P
  • Mfr. Part No. CGA8N4X7T2W474K230KA
Each (Supplied on a Reel)
$1.95
  • RS Stock No. 8467252
  • Mfr. Part No. GR355DD72W474KW01L
Each (In a Pack of 2)
$2.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy