TDK 470 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$730.00

(exc. GST)

$800.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.073$730.00
20000 - 90000$0.071$710.00
100000 +$0.064$640.00

*price indicative

RS Stock No.:
110-9385
Mfr. Part No.:
CGA2B3X7S1A474K050BB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

10V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 0402 series, X6S, X7S and X7T Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

AEC-Q200 compliant

Applications:


Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing; Applications requiring higher reliability; Switching Power Supply Smoothing

  • RS Stock No. 2427319
  • Mfr. Part No. C1005X7R1V224K050BE
Each (In a Pack of 50)
$0.121
  • RS Stock No. 2477839P
  • Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023
  • RS Stock No. 8151632
  • Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
  • RS Stock No. 9155320
  • Mfr. Part No. CGA5L1C0G2A104J160AC
Each (In a Pack of 5)
$1.422

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy