TDK 470 nF Multilayer Ceramic Capacitor, 450V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$344.50

(exc. GST)

$379.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$0.689$344.50
1000 - 1500$0.672$336.00
2000 +$0.661$330.50

*price indicative

RS Stock No.:
111-0134
Mfr. Part No.:
CGA8N4X7T2W474K230KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

450V dc

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7T

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Standards/Approvals

No

Width

3.2mm

Length

4.5mm

Height

2.3mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 1812 series, X6S, X7S and X7T Dielectric


Monolithic structure

Low ESL

Low self-heating and high ripple resistance

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy