TDK 100 nF Multilayer Ceramic Capacitor, 450V dc, ±10 %, Surface
- RS Stock No.:
- 111-0096
- Mfr. Part No.:
- CGA5L4X7T2W104K160AE
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $56.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,072.00
(exc. GST)
$1,180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.536 | $1,072.00 | - |
| 4000 - 6000 | $0.522 | $1,044.00 | $56.00 |
| 8000 + | $0.514 | $1,028.00 | $176.00 |
*price indicative
- RS Stock No.:
- 111-0096
- Mfr. Part No.:
- CGA5L4X7T2W104K160AE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 450V dc | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7T | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 450V dc | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7T | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Height 1.6mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 1206 series, X6S, X7S, and X7T Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series.Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance ;AEC-Q200 compliant
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
- RS Stock No. 8151632
- Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 9155320
- Mfr. Part No. CGA5L1C0G2A104J160AC
Each (In a Pack of 5)
$1.422
- RS Stock No. 2477839P
- Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023
- RS Stock No. 1853389
- Mfr. Part No. GJM1555C1H3R3CB01D
Each (On a Reel of 500)
$0.023
Related links
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface











