TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 904-0127
- Mfr. Part No.:
- CGA3E2X8R1H103K080AA
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$4.80
(exc. GST)
$5.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.048 | $4.80 |
*price indicative
- RS Stock No.:
- 904-0127
- Mfr. Part No.:
- CGA3E2X8R1H103K080AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA3 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA3 | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 0603 series, X8R Dielectric
Professional series of TDK multilayer ceramic chip capacitors from the CGA range that is suited for devices that operate in high temperature environments.
Features and Benefits:
CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values
Excellent DC bias properties
AEC-Q200 compliant
Applications:
Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing;
Applications requiring higher reliability; Switching Power Supply Smoothing
Related links
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
