TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Push-in Radial

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$2.37

(exc. GST)

$2.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 10$0.237$2.37-
20 - 40$0.231$2.312%
50 - 90$0.225$2.255%
100 +$0.219$2.197%

*price indicative

Packaging Options:
RS Stock No.:
242-7592
Mfr. Part No.:
FG28C0G1H103JNT06
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Push-in

Packaging

Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Length

5.5mm

Height

2.5mm

Standards/Approvals

RoHS

Width

2.5mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy