TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$292.00

(exc. GST)

$320.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 25 November 2026
  • Plus 8,000 unit(s) shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.073$292.00-
8000 - 12000$0.071$284.002%
16000 +$0.07$280.004%

*price indicative

RS Stock No.:
921-4485
Mfr. Part No.:
C1608C0G1H103J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

50V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Length

1.6mm

Height

800μm

Width

800μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK C type 0603 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

  • RS Stock No. 9155702
  • Mfr. Part No. CGA3E2C0G1H332J080AA
Each (In a Pack of 100)
$0.088
  • RS Stock No. 9155196P
  • Mfr. Part No. CGA4J2C0G1H223J125AA
Each (Supplied on a Reel)
$0.203
  • RS Stock No. 1795522
  • Mfr. Part No. CGA3E2NP01H101J080AA
Each (On a Reel of 500)
$0.07
  • RS Stock No. 1795051
  • Mfr. Part No. CGA8M2C0G1H104J200KA
Each (On a Reel of 1000)
$0.704

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy