TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$47.00

(exc. GST)

$52.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000$0.047$47.00
3000 - 4000$0.046$46.00
5000 +$0.045$45.00

*price indicative

RS Stock No.:
179-5997
Mfr. Part No.:
CGA2B3X8R1H103K050BB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Length

1mm

Height

500μm

Standards/Approvals

No

Width

500μm

Maximum Operating Temperature

150°C

Suppression Class

Class II

COO (Country of Origin):
JP
Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy