- RS Stock No.:
- 179-4879
- Mfr. Part No.:
- CGA3E2X8R1H473K080AD
- Brand:
- TDK
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.076
(exc. GST)
$0.084
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.076 | $304.00 |
8000 - 12000 | $0.074 | $296.00 |
16000 + | $0.073 | $292.00 |
*price indicative
- RS Stock No.:
- 179-4879
- Mfr. Part No.:
- CGA3E2X8R1H473K080AD
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X8R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Automotive Standard | AEC-Q200 |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CGA |
Suppression Class | Class 2 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Related links
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD