Yageo 1pF MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 199-2110
- Mfr. Part No.:
- CC0402BRNPO9BN1R0
- Brand:
- Yageo
9000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 500)
$0.015
(exc. GST)
$0.017
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 2000 | $0.015 | $7.50 |
2500 - 4500 | $0.014 | $7.00 |
5000 + | $0.014 | $7.00 |
*price indicative
- RS Stock No.:
- 199-2110
- Mfr. Part No.:
- CC0402BRNPO9BN1R0
- Brand:
- Yageo
RoHS Status: Not Applicable
Related links
- Yageo 1pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 1pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 1pF MLCC, 50V dc V, ±0.1pF , SMD
- Yageo 1pF MLCC, 50V dc V, ±0.25pF , SMD
- Walsin Technology Corporation 1pF Multilayer Ceramic Capacitor...
- Vishay 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Yageo 5.6pF MLCC, 50V dc V, ±0.1pF , SMD
- Yageo 4.7pF MLCC, 50V dc V, ±0.1pF , SMD