Syfer Technology 1.5μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 773-8768
- Mfr. Part No.:
- 1812Y0500155MXT
- Brand:
- Syfer Technology
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-8768
- Mfr. Part No.:
- 1812Y0500155MXT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 1.5µF | |
| Voltage | 50V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 4.5 x 3.2 x 2.5mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.5mm | |
| Series | Flexicap | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 1.5µF | ||
Voltage 50V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 4.5 x 3.2 x 2.5mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Series Flexicap | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- GB
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Syfer Technology 1.5μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- AVX 10nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD












