TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-7337
Mfr. Part No.:
CGA6P3X7R1H335M250AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

3.3µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

2.5mm

Height

2.5mm

Series

CGA

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy