KEMET 150 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- RS Stock No.:
- 769-7323
- Mfr. Part No.:
- C1812V154KBRACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.06
(exc. GST)
$8.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 10 November 2026
- Plus 90 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.806 | $8.06 |
| 250 - 490 | $0.786 | $7.86 |
| 500 + | $0.775 | $7.75 |
*price indicative
- RS Stock No.:
- 769-7323
- Mfr. Part No.:
- C1812V154KBRACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 150nF | |
| Voltage | 630V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | ArcShield™ | |
| Width | 3.2mm | |
| Height | 1.7mm | |
| Length | 4.5mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 150nF | ||
Voltage 630V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series ArcShield™ | ||
Width 3.2mm | ||
Height 1.7mm | ||
Length 4.5mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Maximum Operating Temperature 125°C | ||
Kemet 1812 Arcshield MLCC Series
Note
Sorted in order of dielectric, voltage then capacitance.
- RS Stock No. 7697323P
- Mfr. Part No. C1812V154KBRACTU
Each (Supplied on a Reel)
$0.806
- RS Stock No. 7697254
- Mfr. Part No. C1206V333KBRACTU
Each (In a Pack of 10)
$0.965
- RS Stock No. 7697257P
- Mfr. Part No. C1206V223KBRACTU
Each (Supplied on a Reel)
$0.784
- RS Stock No. 7697308
- Mfr. Part No. C1808V104KBRACTU
Each (In a Pack of 25)
$0.479
Related links
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount








