KEMET 82 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- RS Stock No.:
- 769-7285
- Mfr. Part No.:
- C1210V823KBRACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.68
(exc. GST)
$15.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.547 | $13.68 |
| 500 - 975 | $0.533 | $13.33 |
| 1000 + | $0.526 | $13.15 |
*price indicative
- RS Stock No.:
- 769-7285
- Mfr. Part No.:
- C1210V823KBRACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 82nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | ArcShield™ | |
| Width | 2.5mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Height | 2.1mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 82nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series ArcShield™ | ||
Width 2.5mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Height 2.1mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Kemet 1210 Arcshield MLCC Series
- RS Stock No. 7697285P
- Mfr. Part No. C1210V823KBRACTU
Each (Supplied on a Reel)
$0.547
- RS Stock No. 7697323
- Mfr. Part No. C1812V154KBRACTU
Each (In a Pack of 10)
$0.806
- RS Stock No. 7697323P
- Mfr. Part No. C1812V154KBRACTU
Each (Supplied on a Reel)
$0.806
- RS Stock No. 1861219
- Mfr. Part No. CAN21X224KARACTU
Each (In a Pack of 5)
$4.94
Related links
- KEMET 82 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 82 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 82 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 300 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 8.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount









