KEMET 150 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,148.00

(exc. GST)

$1,262.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.574$1,148.00
4000 - 6000$0.56$1,120.00
8000 +$0.551$1,102.00

*price indicative

RS Stock No.:
175-7664
Mfr. Part No.:
C1206C154KARACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

150nF

Voltage

250V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

3.2mm

Width

1.6mm

Height

1.6mm

Standards/Approvals

EIA 481, EIA 0805, EIA 0603, EIA 1206, J-STD-020, IPC-7351, EIA 624, EIA 556

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET Surface Mount CapacitorsIn X7R dielectric are suited for a variety of applications Requiring proven,reliable performance in harsh environments.Whether under hood or in cabin,these Devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. KEMET capacitors X7R dielectric features a 125 °C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable Change in capacitance with respect to time and voltage,and boasts a minimal change in capacitance with reference to ambient temperature.Capacitance change is limited to±15 % from −55 °C to + 125 °C.

−55°C to +125 °C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish, allowing for excellent solderability

  • RS Stock No. 1757725
  • Mfr. Part No. C1206C154KARACAUTO
Each (In a Pack of 10)
$0.871
  • RS Stock No. 1861212
  • Mfr. Part No. CAN18X154KARACTU
Each (In a Pack of 10)
$1.588
  • RS Stock No. 1860920
  • Mfr. Part No. CAN18X154KARACTU
Each (On a Reel of 1000)
$1.019
  • RS Stock No. 1861212P
  • Mfr. Part No. CAN18X154KARACTU
Each (Supplied on a Reel)
$1.588

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy