KEMET 100 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- RS Stock No.:
- 769-7308
- Mfr. Part No.:
- C1808V104KBRACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $4.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.28
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.691 | $17.28 | - |
| 250 - 475 | $0.674 | $16.85 | $4.25 |
| 500 + | $0.662 | $16.55 | $14.50 |
*price indicative
- RS Stock No.:
- 769-7308
- Mfr. Part No.:
- C1808V104KBRACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Construction | Stacked | |
| Package/Case | 1808 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | ArcShield™ | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, J-STD-020, IPC-7351 | |
| Width | 2mm | |
| Length | 4.7mm | |
| Height | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Construction Stacked | ||
Package/Case 1808 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series ArcShield™ | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, J-STD-020, IPC-7351 | ||
Width 2mm | ||
Length 4.7mm | ||
Height 2mm | ||
Maximum Operating Temperature 125°C | ||
Kemet 1808 Arcshield MLCC Series
1808 Range
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 300 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
