KEMET 150 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$739.00

(exc. GST)

$813.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000$0.739$739.00
2000 - 3000$0.72$720.00
4000 +$0.709$709.00

*price indicative

RS Stock No.:
169-6640
Mfr. Part No.:
C1812V154KBRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

150nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Construction

Stacked

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

ArcShield™

Height

1.7mm

Width

3.2mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

Kemet 1812 Arcshield MLCC Series


Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy