Recently searched

    Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 2000 units)**

    $100.00

    (exc. GST)

    $100.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    4000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    2000 - 8000$0.05$100.00
    10000 +$0.045$90.00

    **price indicative

    RS Stock No.:
    766-6742
    Mfr. Part No.:
    CL31A106KOHNNNE
    Brand:
    Samsung Electro-Mechanics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samsung Electro-Mechanics

    Capacitance

    10µF

    Voltage

    16V dc

    Package/Case

    1206 (3216M)

    Mounting Type

    Surface Mount

    Dielectric

    X5R

    Tolerance

    ±10%

    Dimensions

    3.2 x 1.6 x 1.6mm

    Length

    3.2mm

    Depth

    1.6mm

    Height

    1.6mm

    Series

    CL

    Minimum Operating Temperature

    -55°C

    Terminal Type

    Surface Mount

    Maximum Operating Temperature

    +85°C

    Related links