Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-5686
Mfr. Part No.:
CL31B106KOHVPNE
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1206

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Standards/Approvals

REACH, RoHS

Height

1.6mm

Width

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 10 μF and tolerance +/-10%. The MLCC comes with 16 V dc rated voltage. The size code for this product is 1206. X7R is used as dielectric material in this MLCC.

Capacitance is 10 μF with +/-10% tolerance

Rated voltage is 16 V dc

Size code for this product is 1206

Dielectric material used is X7R

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy