Recently searched

    Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

    Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 reel of 1000 units)**

    $123.00

    (exc. GST)

    $135.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    12000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    1000 - 4000$0.123$123.00
    5000 +$0.111$111.00

    **price indicative

    RS Stock No.:
    766-1832
    Mfr. Part No.:
    CL32A106KOJNNNE
    Brand:
    Samsung Electro-Mechanics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samsung Electro-Mechanics

    Capacitance

    10µF

    Voltage

    16V dc

    Package/Case

    1210 (3225M)

    Mounting Type

    Surface Mount

    Dielectric

    X5R

    Tolerance

    ±10%

    Dimensions

    3.2 x 2.5 x 2.5mm

    Length

    3.2mm

    Depth

    2.5mm

    Height

    2.5mm

    Series

    CL

    Terminal Type

    Surface Mount

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +85°C

    Related links