Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.63

(exc. GST)

$6.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 475$0.225$5.63-
500 - 975$0.22$5.502%
1000 +$0.216$5.404%

*price indicative

Packaging Options:
RS Stock No.:
766-1185
Mfr. Part No.:
CL32A106KATLNNE
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CL

Height

1.6mm

Width

2.5mm

Standards/Approvals

RoHS

Length

3.2mm

Suppression Class

X5R

Maximum Operating Temperature

85°C

Samsung 1210 MLCC series


General Multilayer Ceramic Chip Capacitors

Highly reliable tolerance and high speed automatic chip placement on PCBs

Wide capacitance range

Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V

Highly reliable performance

Highly resistant termination metal

Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;

Tuner (Product code C is suitable)

For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

Each (Supplied on a Reel)
$0.225
Each (On a Reel of 1000)
$0.173
Each (In a Pack of 10)
$0.583
Each (Supplied on a Reel)
$0.583

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy