Murata 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

$7.00

(exc. GST)

$7.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800$0.035$7.00-
1000 - 1800$0.035$7.00-
2000 +$0.034$6.80$2.00

*price indicative

Packaging Options:
RS Stock No.:
723-5017
Mfr. Part No.:
GCM188R72A103KA37D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Construction

Flat

Packaging

180 mm Dia Reel Paper

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GCM

Height

800μm

Width

800μm

Length

1.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata GCM Automotive 0603 Series


  • RS Stock No. 7235017P
  • Mfr. Part No. GCM188R72A103KA37D
Each (Supplied on a Reel)
$0.035
  • RS Stock No. 1693952
  • Mfr. Part No. GCM188R72A103KA37D
Each (On a Reel of 4000)
$0.017
  • RS Stock No. 2478072
  • Mfr. Part No. GRM188R72A103KA01D
Each (On a Tape of 100)
$0.027
  • RS Stock No. 2478072P
  • Mfr. Part No. GRM188R72A103KA01D
Each (Supplied on a Reel)
$0.027

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy