Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 260-8739
- Mfr. Part No.:
- GCM155R71H103KA55J
- Brand:
- Murata
49000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 50000)
$0.005
(exc. GST)
$0.005
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
50000 + | $0.005 | $250.00 |
*price indicative
- RS Stock No.:
- 260-8739
- Mfr. Part No.:
- GCM155R71H103KA55J
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%
Surface mount
Tolerance ±10%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Related links
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±2% , SMD