Murata 10nF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-7739
- Mfr. Part No.:
- GCJ188R72A103KA01D
- Brand:
- Murata
6400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 50)
$0.154
(exc. GST)
$0.169
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
50 - 450 | $0.154 | $7.70 |
500 - 950 | $0.15 | $7.50 |
1000 + | $0.145 | $7.25 |
*price indicative
- RS Stock No.:
- 247-7739
- Mfr. Part No.:
- GCJ188R72A103KA01D
- Brand:
- Murata
Related links
- Murata 10nF MLCC, 100V dc V, SMD
- KYOCERA AVX 10nF MLCC, 100V dc V, SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Murata 10nF MLCC, 50V dc V, SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Yageo 10nF MLCC, 100V dc V, ±10% , SMD
- Murata 10nF MLCC, 10V dc V, ±20% , SMD
- Murata 10nF MLCC, 10V dc V, ±10% , SMD