Murata 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 169-3952
- Mfr. Part No.:
- GCM188R72A103KA37D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$68.00
(exc. GST)
$76.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16,000 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.017 | $68.00 |
| 20000 + | $0.015 | $60.00 |
*price indicative
- RS Stock No.:
- 169-3952
- Mfr. Part No.:
- GCM188R72A103KA37D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Flat | |
| Package/Case | 0603 | |
| Packaging | 180 mm Dia Reel Paper | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Flat | ||
Package/Case 0603 | ||
Packaging 180 mm Dia Reel Paper | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GCM Automotive 0603 Series
- RS Stock No. 2477844
- Mfr. Part No. GCM155R72A102KA37D
Each (On a Tape of 100)
$0.023
- RS Stock No. 1692936
- Mfr. Part No. GA342QR7GD102KW01L
Each (On a Reel of 2000)
$0.439
- RS Stock No. 2477881
- Mfr. Part No. GCM188R72A103KA37J
Each (On a Tape of 100)
$0.035
- RS Stock No. 1985307
- Mfr. Part No. AC0603KRX7R0BB103
Each (On a Tape of 250)
$0.066
Related links
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











