Murata 10 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$474.00

(exc. GST)

$522.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.158$474.00
6000 - 9000$0.154$462.00
12000 +$0.151$453.00

*price indicative

RS Stock No.:
169-6183
Mfr. Part No.:
GRM31BR72J103KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

630V dc

Construction

Flat

Package/Case

1206

Mount Type

Surface

Packaging

180 mm Dia Embossed Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Length

5.7mm

Height

300μm

Width

5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata GRM 1206 X5R and X7R Dielectric


Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

  • RS Stock No. 7236470P
  • Mfr. Part No. GRM31BR72J103KW01L
Each (Supplied on a Reel)
$0.354
  • RS Stock No. 7236470
  • Mfr. Part No. GRM31BR72J103KW01L
Each (In a Pack of 25)
$0.31
  • RS Stock No. 7236880P
  • Mfr. Part No. GRM43DR72J104KW01L
Each (Supplied on a Reel)
$0.732
  • RS Stock No. 7236880
  • Mfr. Part No. GRM43DR72J104KW01L
Each (In a Pack of 10)
$0.732

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy