Yageo 4.7 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$112.00

(exc. GST)

$124.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.028$112.00
20000 +$0.026$104.00

*price indicative

RS Stock No.:
669-8906
Distrelec Article No.:
304-43-298
Mfr. Part No.:
CC0805KRX7R0BB472
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7nF

Voltage

100V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Height

600μm

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

Yageo 0805 (reels)


High- Voltage NP0/X7R series chip capacitors with lead-free terminations

Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

  • RS Stock No. 1985380
  • Mfr. Part No. AC0805KRX7R0BB472
Each (On a Tape of 100)
$0.088
  • RS Stock No. 1985380P
  • Mfr. Part No. AC0805KRX7R0BB472
Each (Supplied on a Reel)
$0.088
  • RS Stock No. 1988372P
  • Mfr. Part No. CS1206KRX7R0BB472
Each (Supplied on a Reel)
$0.255
  • RS Stock No. 1988372
  • Mfr. Part No. CS1206KRX7R0BB472
Each (On a Tape of 10)
$0.255

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy