Yageo 4.7nF MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 669-8672
- Mfr. Part No.:
- CC1812KKX7RDBB472
- Brand:
- Yageo
Bulk discount available
Subtotal (1 pack of 5 units)**
$7.17
(exc. GST)
$7.89
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 245 | $1.434 | $7.17 |
250 - 495 | $1.396 | $6.98 |
500 + | $1.376 | $6.88 |
**price indicative
- RS Stock No.:
- 669-8672
- Mfr. Part No.:
- CC1812KKX7RDBB472
- Brand:
- Yageo
Related links
- Yageo 2.2nF MLCC ±10% , SMD
- Yageo 1nF MLCC ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 470pF MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD