Yageo 4.7nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 198-8284
- Mfr. Part No.:
- CS0805KRX7RYBB472
- Brand:
- Yageo
3700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.097
(exc. GST)
$0.107
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.097 | $388.00 |
8000 - 12000 | $0.095 | $380.00 |
16000 + | $0.094 | $376.00 |
*price indicative
- RS Stock No.:
- 198-8284
- Mfr. Part No.:
- CS0805KRX7RYBB472
- Brand:
- Yageo
Related links
- Yageo 4.7nF MLCC, 250V dc V, ±10% , SMD
- KYOCERA AVX 4.7nF MLCC, 250V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 630V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 2kV dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 25V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 50V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 100V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 500V dc V, ±10% , SMD