Yageo 4.7nF MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 198-8344
- Mfr. Part No.:
- CS1206KKX7RBBB472
- Brand:
- Yageo
1900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.369
(exc. GST)
$0.406
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.369 | $1,107.00 |
6000 - 9000 | $0.364 | $1,092.00 |
12000 + | $0.354 | $1,062.00 |
*price indicative
- RS Stock No.:
- 198-8344
- Mfr. Part No.:
- CS1206KKX7RBBB472
- Brand:
- Yageo
Related links
- Yageo 4.7nF MLCC, 500V dc V, ±10% , SMD
- KYOCERA AVX 4.7nF MLCC, 500V dc V, SMD
- Yageo 4.7nF MLCC, 630V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 2kV dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 25V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 50V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 100V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 250V dc V, ±10% , SMD