Yageo 4.7nF MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 198-8368
- Mfr. Part No.:
- CS1206KKX7RZBB472
- Brand:
- Yageo
2200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 50)
$0.197
(exc. GST)
$0.217
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
50 - 700 | $0.197 | $9.85 |
750 - 1450 | $0.192 | $9.60 |
1500 + | $0.189 | $9.45 |
*price indicative
- RS Stock No.:
- 198-8368
- Mfr. Part No.:
- CS1206KKX7RZBB472
- Brand:
- Yageo
Related links
- Yageo 4.7nF MLCC, 630V dc V, ±10% , SMD
- Murata 4.7nF MLCC, 630V dc V, ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 630V dc V, ±10% , SMD
- Yageo 10nF MLCC, 630V dc V, ±10% , SMD
- Yageo 22nF MLCC, 630V dc V, ±10% , SMD
- Yageo 1nF MLCC, 630V dc V, ±10% , SMD