Yageo 4.7 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$544.00

(exc. GST)

$598.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$0.544$544.00
5000 +$0.49$490.00

*price indicative

RS Stock No.:
165-3140
Mfr. Part No.:
CC1812KKX7RDBB472
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7nF

Voltage

2kV dc

Construction

Stacked

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

3.2mm

Length

4.5mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Height

1.35mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

COO (Country of Origin):
CN

Yageo 1812 Series


High- Voltage NP0/X7R Series Ceramic Chip Capacitors with lead-free terminations

Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy